-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 15A, 1:60, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECST1V1308-1060-R
|
Avnet Americas | Current Sense Transformer 60:1 500VAC 3.9Ohm Prim. DCR 0.81Ohm Sec. DCR 15A T/R - Tape and Reel (Alt: ECST1V1308-1060-R) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2989 / $2.5503 | Buy Now |
DISTI #
504-ECST1V13081060-R
|
Mouser Electronics | Current Transformers 15A 1:60, 2 uH, 3.9 m? Pri, 0.81 ? Sec, 50 KHz-1MHz, SMT RoHS: Compliant | 0 |
|
$2.4400 / $2.4900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECST1V1308-1060-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECST1V1308-1060-R
Eaton Corporation
Current Sense Transformer, 15A, 1:60, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | LENGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 2.5 mm | |
Length | 13 mm | |
Load Resistance | 0.81 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:60 | |
Width | 11 mm |