ECST1V1308-1080-R
Description: Current Sense Transformer, 15A, 1:80, CHIP

Overview of ECST1V1308-1080-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SER2010-801MLB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
DO2010-801MLC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT
DO2010-801ML Coilcraft Inc Power inductor, 20% tol, SMT, RoHS

Price & Stock for ECST1V1308-1080-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ECST1V1308-1080-R
Avnet Americas Current Sense Transformer 80:1 500VAC 3.9Ohm Prim. DCR 1.3Ohm Sec. DCR 15A T/R - Tape and Reel (Alt: ECST1V1308-1080-R) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,100 $2.5503
  • 2,800 $2.5144
  • 4,900 $2.4426
  • 10,500 $2.4066
  • 21,000 $2.3707
  • 105,000 $2.3348
  • 210,000 $2.2989
$2.2989 / $2.5503 Buy Now
DISTI # 504-ECST1V13081080-R
Mouser Electronics Current Transformers 15A 1:80, 3.5 uH, 3.9 m? Pri, 1.3 ? Sec, 50 KHz-1MHz, SMT RoHS: Compliant 350
  • 1 $5.2100
  • 10 $4.2700
  • 100 $3.5200
  • 350 $3.5200
  • 700 $3.5100
  • 1,050 $2.4000
  • 2,450 $2.3700
$2.3700 / $5.2100 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Reel 0
Reel
  • 350 $2.4000
$2.4000 Buy Now
DISTI # ECST1V1308-1080-R
TTI Current Transformers 15A 1:80, 3.5 uH, 3.9 m? Pri, 1.3 ? Sec, 50 KHz-1MHz, SMT pbFree: Pb-Free Min Qty: 2100 Package Multiple: 350 Container: Reel Americas - 0
  • 2,100 $2.3000
$2.3000 Buy Now

CAD Models for ECST1V1308-1080-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECST1V1308-1080-R by Eaton Corporation

ECST1V1308-1080-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
LENGHT DIMENSION INCLUDES TERMINAL ALSO
Height
2.5 mm
Length
13 mm
Load Resistance
1.3 Ω
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
1000 kHz
Operating Frequency-Min
50 kHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Peak Primary Current
15 A
Primary Type
WOUND PRIMARY
Secondary Inductance
3500 µH
Surface Mount
YES
Transformer Type
CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns)
1:80
Width
11 mm
Want to compare parts?
  1. ECST1V1308-1080-R
    Eaton Corporation
    Current Sense Transformer, 15A, 1:80, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECST1V1308-1080-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECST1V1308-1080-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of ECST1V1308-1080-R would you like to use for your alert(s)?
  • Please alert me when ECST1V1308-1080-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECST1V1308-1080-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECST1V1308-1080-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECST1V1308-1080-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECST1V1308-1080-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECST1V1308-1080-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: