There are no models available for this part yet.
Overview of ECST1V1308-1100-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for ECST1V1308-1100-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK3911
|
Newark | Current Sense Transformer, 1:100, 15A Rohs Compliant: Yes |Eaton Bussmann ECST1V1308-1100-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$4.3300 | Buy Now | |
DISTI #
283-ECST1V1308-1100-RCT-ND
|
DigiKey | CURR SENSE XFMR 100:1 15A SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$2.6564 / $5.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $6.7200 | Buy Now | ||
DISTI #
000000000006383944
|
Sager | Current Transformers 15A 1:100, 5.6 uH, 3.9 m? Pri, 2 ? Sec, 50 KHz-1MHz, SMT Min Qty: 350 | 0 |
|
$2.4300 / $2.4900 | Buy Now |