Part Details for ECSTA1V0504-1150-R by Eaton Bussmann
Overview of ECSTA1V0504-1150-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSTA1V0504-1150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5524
|
Newark | Current Sens Transformer, 7A, Smd, Turns Ratio:1:150, Inductance:1.8Mh, Primary Current:7A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:21Ohm, Dc Resistance Primary:3000Μohm, Transformer Terminals:J-Bend Rohs Compliant: Yes |Eaton Bussmann ECSTA1V0504-1150-R Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2700 | Buy Now |
DISTI #
65AK5525
|
Newark | Current Sens Transformer, 7A, Smd, Turns Ratio:1:150, Inductance:1.8Mh, Primary Current:7A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:21Ohm, Dc Resistance Primary:3000Μohm, Transformer Terminals:J-Bend Rohs Compliant: Yes |Eaton Bussmann ECSTA1V0504-1150-R Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now |
DISTI #
283-ECSTA1V0504-1150-RCT-ND
|
DigiKey | CURR SENSE XFMR 150:1 7A SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6803 / $6.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1400 / $9.2300 | Buy Now | |
DISTI #
000000000006420374
|
Sager | Current Transformers 7A 1:150 1800uH 3m? Pri 21.0? Sec 50KHz-1MHz SMT AEC-Q | 0 |
|
Buy Now |