Part Details for ECSTA1V0805-1040-R by Eaton Bussmann
Overview of ECSTA1V0805-1040-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSTA1V0805-1040-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5537
|
Newark | Current Sens Transformer, 10A, Smd, Turns Ratio:1:40, Inductance:320Μh, Primary Current:10A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:1.14Ohm, Dc Resistance Primary:700Μohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECSTA1V0805-1040-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
65AK5536
|
Newark | Current Sens Transformer, 10A, Smd, Turns Ratio:1:40, Inductance:320Μh, Primary Current:10A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:1.14Ohm, Dc Resistance Primary:700Μohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECSTA1V0805-1040-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7800 | Buy Now |
DISTI #
283-ECSTA1V0805-1040-RCT-ND
|
DigiKey | CURR SENSE XFMR 40:1 10A SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$1.6923 / $3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.5000 | Buy Now |
DISTI #
000000000006420382
|
Sager | Current Transformers 10A 1:40 320uH 0.7m? Pri 1.14? Sec 50KHz-1MHz SMT AEC-Q | 0 |
|
Buy Now |