Part Details for ECSTA1V0805-1100-R by Eaton Bussmann
Overview of ECSTA1V0805-1100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSTA1V0805-1100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3906
|
Newark | Current Sense Transformer, 1:100, 10A Rohs Compliant: Yes |Eaton Bussmann ECSTA1V0805-1100-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3999 |
|
$2.4100 / $3.8400 | Buy Now |
DISTI #
283-ECSTA1V0805-1100-RCT-ND
|
DigiKey | CURR SENSE XFMR 100:1 10A SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$1.5558 / $3.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $3.5000 | Buy Now | |
DISTI #
000000000006420386
|
Sager | Current Transformers 10A 1:100 2000uH 0.7m? Pri 5.5? Sec 50KHz-1MHz SMT AEC-Q | 0 |
|
Buy Now |