-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 15A, 1:150, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECSTA1V1308-1150-R
|
Avnet Americas | Current Transformer 150:1 500VAC 3.9mOhm Prim. DCR 6.5Ohm Sec. DCR 15A 8-Pin SMD T/R - Tape and Reel (Alt: ECSTA1V1308-1150-R) RoHS: Not Compliant Min Qty: 700 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6496 / $2.9394 | Buy Now |
DISTI #
504-ECSTA1V13081150R
|
Mouser Electronics | Current Transformers 15A 1:150 12.6uH 3.9m? Pri 6.5? Sec 50KHz-1MHz SMT AEC-Q RoHS: Compliant | 347 |
|
$2.7200 / $5.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECSTA1V1308-1150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECSTA1V1308-1150-R
Eaton Corporation
Current Sense Transformer, 15A, 1:150, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Approvals | AEC-Q200 | |
Height | 7.8 mm | |
Length | 13 mm | |
Load Resistance | 6.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 12600 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:150 | |
Width | 11 mm |