-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F2475JAQ-ND
|
DigiKey | CAP FILM 4.7UF 5% 250VDC RADIAL Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7493 | Buy Now |
DISTI #
ECW-F2475JAQ
|
Avnet Americas | Film Capacitor, 4.7 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2475JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8468 / $2.0911 | Buy Now |
DISTI #
667-ECW-F2475JAQ
|
Mouser Electronics | Film Capacitors 4.7uF 250VDC 5% MPP L/S=20mm | 0 |
|
$2.7500 / $4.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | Cap Film 4.7uF 250V PP 5% (23.8 X 14.8 X 27.6mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.8400 / $2.2900 | Buy Now |
DISTI #
ECW-F2475JAQ
|
Avnet Americas | Film Capacitor, 4.7 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2475JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8468 / $2.0911 | Buy Now |
DISTI #
ECW-F2475JAQ
|
Avnet Americas | Film Capacitor, 4.7 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2475JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8468 / $2.0911 | Buy Now |
|
Master Electronics | Cap Film 4.7uF 250V PP 5% (23.8 X 14.8 X 27.6mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.8400 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy