-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2819
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2564JAB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 / $0.3700 | Buy Now |
DISTI #
ECW-F2564JAB-ND
|
DigiKey | CAP FILM 0.56UF 5% 250VDC RADIAL Min Qty: 1200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3929 | Buy Now |
DISTI #
ECW-F2564JAB
|
Avnet Americas | Film Capacitor, 0.56 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2564JAB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3567 | Buy Now |
DISTI #
667-ECW-F2564JAB
|
Mouser Electronics | Film Capacitors 250VDC 0.56uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.3930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3160 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.56uF 250V PP 5% (18.1 X 6.9 X 16.4mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3273 / $0.4846 | Buy Now |
DISTI #
ECW-F2564JAB
|
Avnet Americas | Film Capacitor, 0.56 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2564JAB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3567 | Buy Now |
|
Master Electronics | Cap Film 0.56uF 250V PP 5% (18.1 X 6.9 X 16.4mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3273 / $0.4846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy