-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F2685HAQ-ND
|
DigiKey | CAP FILM 6.8UF 3% 250VDC RADIAL Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECW-F2685HAQ
|
Avnet Americas | Film Capacitor, 6.8 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2685HAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.6797 / $3.0341 | Buy Now |
DISTI #
667-ECW-F2685HAQ
|
Mouser Electronics | Film Capacitors 6.8uF 250VDC 3% MPP L/S=20mm | 0 |
|
$3.0000 / $5.2800 | Order Now |
|
Onlinecomponents.com | Cap Film 6.8uF 250V PP 3% (23.8 X 17.8 X 30.5mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$2.7100 / $4.1200 | Buy Now |
|
Master Electronics | Cap Film 6.8uF 250V PP 3% (23.8 X 17.8 X 30.5mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$2.7100 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy