-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2603
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2W105KAQ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.6070 | Buy Now |
DISTI #
10-ECW-F2W105KAQ-ND
|
DigiKey | CAP FILM 1UF 10% 450VDC RADIAL Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5967 | Buy Now |
DISTI #
ECW-F2W105KAQ
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ? 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2W105KAQ) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4362 / $0.4939 | Buy Now |
DISTI #
667-ECW-F2W105KAQ
|
Mouser Electronics | Film Capacitors 1.0uF 450VDC 10% MPP L/S=15mm | 0 |
|
$0.4920 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.4370 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 450V PP 10% (18.1 X 9.3 X 19.6mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4464 / $0.6711 | Buy Now |
|
Master Electronics | Cap Film 1uF 450V PP 10% (18.1 X 9.3 X 19.6mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4464 / $0.6711 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1uF 450VDC ±10% 18.1x9.3x19.6 15MM RADIAL | 0 |
|
$0.7603 / $0.8743 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy