-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-F2W105RJA-ND
|
DigiKey | CAP FILM 1UF 5% 450VDC RADIAL Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6699 | Buy Now |
DISTI #
ECW-F2W105RJA
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F2W105RJA) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4897 / $0.5545 | Buy Now |
DISTI #
667-ECW-F2W105RJA
|
Mouser Electronics | Film Capacitors 1.0uF 450VDC 5% MPP L/S=7.5mm | 0 |
|
$0.5770 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 39 Weeks | 0 |
|
$0.4910 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 450V PP 5% (18.1 X 9.3 X 17.6mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5010 / $0.6090 | Buy Now |
|
Master Electronics | Cap Film 1uF 450V PP 5% (18.1 X 9.3 X 17.6mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5010 / $0.6090 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1uF 450VDC ±5% 18.1x9.3x17.6 7.5MM RADIAL | 0 |
|
$0.8037 / $0.9243 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy