-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2606
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2W124JAB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.2440 | Buy Now |
DISTI #
10-ECW-F2W124JAB-ND
|
DigiKey | CAP FILM 0.12UF 5% 450VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2673 | Buy Now |
DISTI #
ECW-F2W124JAB
|
Avnet Americas | Film Capacitor, 0.12 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2W124JAB) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2076 / $0.2351 | Buy Now |
DISTI #
667-ECW-F2W124JAB
|
Mouser Electronics | Film Capacitors 0.12uF 450VDC 5% MPP L/S=7.5mm | 0 |
|
$0.2360 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.2080 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.12uF 450V PP 5% (13 X 5.4 X 14.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2187 / $0.3325 | Buy Now |
|
Master Electronics | Cap Film 0.12uF 450V PP 5% (13 X 5.4 X 14.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2187 / $0.3325 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 120nF 450VDC ±5% 13x5.4x14.5 7.5MM RADIAL | 0 |
|
$0.2541 / $0.2922 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy