-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-F2W124RJA-ND
|
DigiKey | CAP FILM 0.12UF 5% 450VDC RADIAL Min Qty: 1200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2755 | Buy Now |
DISTI #
ECW-F2W124RJA
|
Avnet Americas | Film Capacitor, 0.12 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F2W124RJA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2140 / $0.2423 | Buy Now |
DISTI #
667-ECW-F2W124RJA
|
Mouser Electronics | Film Capacitors 0.12uF 450VDC 5% MPP L/S=7.5mm | 0 |
|
$0.2390 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 39 Weeks | 0 |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.12uF 450V PP 5% (13 X 5.4 X 14.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2250 / $0.3428 | Buy Now |
|
Master Electronics | Cap Film 0.12uF 450V PP 5% (13 X 5.4 X 14.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2250 / $0.3428 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 120nF 450VDC ±5% 13x5.4x14.5 7.5MM RADIAL | 0 |
|
$0.2543 / $0.2924 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy