-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2667
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2W334RJA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.3480 | Buy Now |
DISTI #
10-ECW-F2W334RJA-ND
|
DigiKey | CAP FILM 0.33UF 5% 450VDC RADIAL Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3474 | Buy Now |
DISTI #
ECW-F2W334RJA
|
Avnet Americas | Film Capacitor, 0.33 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F2W334RJA) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2616 / $0.2962 | Buy Now |
DISTI #
667-ECW-F2W334RJA
|
Mouser Electronics | Film Capacitors 0.33uF 450VDC 5% MPP L/S=7.5mm | 0 |
|
$0.2960 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.33uF 450V PP 5% (13 X 7.6 X 16.7mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2718 / $0.4025 | Buy Now |
DISTI #
ECW-F2W334RJA
|
Avnet Americas | Film Capacitor, 0.33 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F2W334RJA) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2616 / $0.2962 | Buy Now |
|
Master Electronics | Cap Film 0.33uF 450V PP 5% (13 X 7.6 X 16.7mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.2718 / $0.4025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy