-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12208-ND
|
DigiKey | CAP FILM 1.1UF 3% 400VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2045 | Buy Now |
DISTI #
ECW-F4115HL
|
Avnet Americas | Film Capacitor, 1.1 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4115HL) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0692 / $1.2106 | Buy Now |
DISTI #
667-ECW-F4115HL
|
Mouser Electronics | Film Capacitors 1.1uF 400V 3% MPP L/S=20mm | 118 |
|
$1.2000 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.1uF 400V PP 3% (23 X 13.6 X 20.5mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0900 / $1.4200 | Buy Now |
|
Master Electronics | Cap Film 1.1uF 400V PP 3% (23 X 13.6 X 20.5mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0900 / $1.4200 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.1uF 400VDC ±3% 23x13.6x20.5 20MM RADIAL | 0 |
|
$1.6768 / $1.8445 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy