Part Details for ECW-F4115JBB by Panasonic Electronic Components
Overview of ECW-F4115JBB by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-F4115JBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5458
|
Newark | Nrfnd 01/14/2020, No Replacement Rohs Compliant: Yes |Panasonic ECW-F4115JBB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
10-ECW-F4115JBB-ND
|
DigiKey | CAP FILM 1.1UF 5% 400VDC RADIAL Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6145 | Buy Now |
DISTI #
ECW-F4115JBB
|
Avnet Americas | Cap Film 1.1uF 400V PP 5% (28 X 16 X 27.5mm) Radial 17.5mm 105°C Bulk - Bulk (Alt: ECW-F4115JBB) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0083 / $1.1416 | Buy Now |
DISTI #
667-ECW-F4115JBB
|
Mouser Electronics | Film Capacitors 400VDC 1.1uF 5% MPP L/S=17.5mm RoHS: Compliant | 195 |
|
$1.1300 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.1uF 400V PP 5% (28 X 16 X 27.5mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0200 / $1.2700 | Buy Now |
|
Master Electronics | Cap Film 1.1uF 400V PP 5% (28 X 16 X 27.5mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0200 / $1.2700 | Buy Now |