-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5476
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4125HLB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6500 | Buy Now |
DISTI #
ECW-F4125HLB-ND
|
DigiKey | CAP FILM 1.2UF 3% 400VDC RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7669 | Buy Now |
DISTI #
ECW-F4125HLB
|
Avnet Americas | Film Capacitor, 1.2 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4125HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1034 / $1.2493 | Buy Now |
DISTI #
667-ECW-F4125HLB
|
Mouser Electronics | Film Capacitors 400VDC 1.2uF 3% MPP L/S=7.5mm RoHS: Compliant | 269 |
|
$1.3000 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.2uF 400V PP 3% (28 X 12.3 X 24.1mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.1200 / $1.3900 | Buy Now |
|
Master Electronics | Cap Film 1.2uF 400V PP 3% (28 X 12.3 X 24.1mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.1200 / $1.3900 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.2uF 400VDC ±3% 28x12.3x24.1 17.5MM THT | 0 |
|
$1.7814 / $1.9595 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy