-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F4135JLB-ND
|
DigiKey | CAP FILM 1.3UF 5% 400VDC RADIAL Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5627 | Buy Now |
DISTI #
ECW-F4135JLB
|
Avnet Americas | Film Capacitor, 1.3 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4135JLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9759 / $1.1050 | Buy Now |
DISTI #
667-ECW-F4135JLB
|
Mouser Electronics | Film Capacitors 400VDC 1.3uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.5700 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$0.9780 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.3uF 400V PP 5% (28 X 12.8 X 24.6mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.9990 / $1.2960 | Buy Now |
DISTI #
ECW-F4135JLB
|
Avnet Americas | Film Capacitor, 1.3 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4135JLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9759 / $1.1050 | Buy Now |
DISTI #
ECW-F4135JLB
|
Avnet Americas | Film Capacitor, 1.3 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4135JLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9759 / $1.1050 | Buy Now |
|
Master Electronics | Cap Film 1.3uF 400V PP 5% (28 X 12.8 X 24.6mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.9990 / $1.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy