-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5503
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4154HL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8010 / $0.8700 | Buy Now |
DISTI #
P12099-ND
|
DigiKey | CAP FILM 0.15UF 3% 400VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
194 In Stock |
|
$0.7461 / $1.9900 | Buy Now |
DISTI #
ECW-F4154HL
|
Avnet Americas | Film Capacitor, 0.15 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4154HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7272 / $0.8234 | Buy Now |
DISTI #
667-ECW-F4154HL
|
Mouser Electronics | Film Capacitors .15uF 400V 3% MPP L/S=12.5mm RoHS: Compliant | 0 |
|
$0.7740 / $0.8030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7290 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.15uF 400V PP 3% (15.5 X 7.6 X 12.2mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7790 / $1.1360 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 160 |
|
$1.4000 / $4.0000 | Buy Now | |
DISTI #
ECW-F4154HL
|
Avnet Americas | Film Capacitor, 0.15 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4154HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7272 / $0.8234 | Buy Now |
|
Master Electronics | Cap Film 0.15uF 400V PP 3% (15.5 X 7.6 X 12.2mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7790 / $1.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy