Part Details for ECW-F4164HB by Panasonic Electronic Components
Overview of ECW-F4164HB by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-F4164HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-F4164HB-ND
|
DigiKey | CAP FILM 0.16UF 3% 400VDC RADIAL Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2841 | Buy Now |
DISTI #
ECW-F4164HB
|
Avnet Americas | Cap Film 0.16uF 400V PP 3% (18 X 9 X 16mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-F4164HB) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8019 / $0.9080 | Buy Now |
DISTI #
667-ECW-F4164HB
|
Mouser Electronics | Film Capacitors 400VDC 0.16uF 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.8040 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.16uF 400V PP 3% (18 X 9 X 16mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8210 / $1.0650 | Buy Now |
|
Master Electronics | Cap Film 0.16uF 400V PP 3% (18 X 9 X 16mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8210 / $1.0650 | Buy Now |