-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5569
|
Newark | Film Capacitor Pp, 2Uf, 3%, 400Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2Μf, Capacitance Tolerance:± 3%, Voltage(Ac):141V, Voltage(Dc):400V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-F4205HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
P12214-ND
|
DigiKey | CAP FILM 2UF 3% 400VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
639 In Stock |
|
$1.2931 / $2.2800 | Buy Now |
DISTI #
ECW-F4205HL
|
Avnet Americas | Film Capacitor, 2 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4205HL) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3242 / $1.4993 | Buy Now |
DISTI #
667-ECW-F4205HL
|
Mouser Electronics | Film Capacitors 2uF 400V 3% MPP L/S=25mm RoHS: Compliant | 815 |
|
$1.2900 / $2.2800 | Buy Now |
DISTI #
70260348
|
RS | Capacitor, Polypro Met, Cap 2 uF, Tol 3%,Vol-Rtg 400 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-F4205HL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Cap Film 2uF 400V PP 3% (28 X 16 X 23.1mm) Radial 25mm 105°C Bulk RoHS: Compliant |
300 In Stock |
|
$1.3000 / $1.5200 | Buy Now |
DISTI #
ECW-F4205HL
|
TTI | Film Capacitors 2uF 400V 3% MPP L/S=25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 400 In Stock |
|
$1.2900 / $1.5300 | Buy Now |
|
Master Electronics | Cap Film 2uF 400V PP 3% (28 X 16 X 23.1mm) Radial 25mm 105°C Bulk RoHS: Compliant |
300 In Stock |
|
$1.3000 / $1.5200 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2uF 400VDC ±3% 28x16x23.1 25MM RADIAL THT | 0 |
|
$2.0589 / $2.2648 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy