-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5604
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4243HL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.6170 | Buy Now |
DISTI #
P12061-ND
|
DigiKey | CAP FILM 0.024UF 3% 400VDC RAD Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5399 / $0.8846 | Buy Now |
DISTI #
ECW-F4243HL
|
Avnet Americas | Film Capacitor, 0.024 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4243HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5161 / $0.5844 | Buy Now |
DISTI #
667-ECW-F4243HL
|
Mouser Electronics | Film Capacitors .024uF 400V 3% MPP L/S=10mm RoHS: Compliant | 1150 |
|
$0.5390 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.5170 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.024uF 400V PP 3% (12.5 X 6 X 8.8mm) Radial 10mm 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5260 / $1.1170 | Buy Now |
DISTI #
ECW-F4243HL
|
TTI | Film Capacitors .024uF 400V 3% MPP L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5340 / $0.5440 | Buy Now |
|
Master Electronics | Cap Film 0.024uF 400V PP 3% (12.5 X 6 X 8.8mm) Radial 10mm 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5260 / $1.1170 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 24nF 400VDC ±3% 12.5x6x8.8 10MM RADIAL | 0 |
|
$0.7888 / $0.9071 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy