-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5608
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4243JL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5140 | Buy Now |
DISTI #
P12062-ND
|
DigiKey | CAP FILM 0.024UF 5% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1668 In Stock |
|
$0.4499 / $1.3200 | Buy Now |
DISTI #
ECW-F4243JL
|
Avnet Americas | Film Capacitor, 0.024 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4243JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4301 / $0.4870 | Buy Now |
DISTI #
667-ECW-F4243JL
|
Mouser Electronics | Film Capacitors .024uF 400V 5% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.5190 / $1.3100 | Order Now |
DISTI #
70260356
|
RS | Capacitor, Polypro Met, Cap 0.024 uF, Tol 5%,Vol-Rtg 400 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-F4243JL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | ECWF Series 400 V 0.024 uF ±5% LS=10mm Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.4950 | Buy Now |
|
Future Electronics | ECWF Series 400 V 0.024 uF ±5% LS=10mm Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.024uF 400V PP 5% (12.5 X 6 X 8.8mm) Radial 10mm 105°C Bulk RoHS: Compliant |
990 In Stock |
|
$0.4367 / $0.8882 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
DISTI #
ECW-F4243JL
|
TTI | Film Capacitors .024uF 400V 5% MPP L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy