-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2128
|
Newark | Cap 2.4Uf 400Vdc Plyp 3% 28 X 17.5 X 24.8Mm Rdl 25Mm Rohs Compliant: Yes |Panasonic ECW-F4245HL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$0.4890 | Buy Now |
DISTI #
P12216-ND
|
DigiKey | CAP FILM 2.4UF 3% 400VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
861 In Stock |
|
$1.4593 / $3.5500 | Buy Now |
DISTI #
667-ECW-F4245HL
|
Mouser Electronics | Film Capacitors 2.4uF 400V 3% MPP L/S=25mm RoHS: Compliant | 27 |
|
$1.4300 / $3.4800 | Buy Now |
DISTI #
V99:2348_11312416
|
Arrow Electronics | Cap Film 2.4uF 400V PP 3% (28 X 17.5 X 24.8mm) Radial 25mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1719 | Americas - 78 |
|
$0.0336 / $0.1330 | Buy Now |
|
Future Electronics | ECW F(L) Series 400 V 2.4 uF ±3% LS=25 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3900 / $1.5800 | Buy Now |
|
Future Electronics | ECW F(L) Series 400 V 2.4 uF ±3% LS=25 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3900 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.4uF 400V PP 3% (28 X 17.5 X 24.8mm) Radial 25mm 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$1.4000 / $2.1100 | Buy Now |
|
Master Electronics | Cap Film 2.4uF 400V PP 3% (28 X 17.5 X 24.8mm) Radial 25mm 105°C Bulk RoHS: Compliant |
500 In Stock |
|
$1.4000 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy