-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5786
|
Newark | Film Capacitor Pp, 0.047Uf, 5%, 400Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 5%, Voltage(Ac):141V, Voltage(Dc):400V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-F4473JL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
P12076-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.5520 / $1.5500 | Buy Now |
DISTI #
667-ECW-F4473JL
|
Mouser Electronics | Film Capacitors .047uF 400V 5% MPP L/S=10mm RoHS: Compliant | 2402 |
|
$0.5680 / $1.3800 | Buy Now |
DISTI #
70260363
|
RS | Capacitor, Polypro Met, Cap 0.047 uF, Tol 5%,Vol-Rtg 400 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-F4473JL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.5090 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 400V PP 5% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk RoHS: Compliant |
1450 In Stock |
|
$0.5440 / $1.2150 | Buy Now |
DISTI #
ECW-F4473JL
|
TTI | Film Capacitors .047uF 400V 5% MPP L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5520 / $0.5640 | Buy Now |
DISTI #
C1S600603352919
|
Chip1Stop | Cap Film 0.047uF 400V PP 5% (12.5 X 6.2 X 9mm) Radial 10mm 105C Bulk RoHS: Compliant | 254 |
|
$0.6732 | Buy Now |
|
Master Electronics | Cap Film 0.047uF 400V PP 5% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk RoHS: Compliant |
1450 In Stock |
|
$0.5440 / $1.2150 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 47nF 400VDC ±5% 12.5x6.2x9 10MM RADIAL | 0 |
|
$0.8031 / $0.9236 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy