-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F4824RHL-ND
|
DigiKey | CAP FILM 0.82UF 3% 400VDC RADIAL Min Qty: 200 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.6213 | Buy Now |
DISTI #
ECW-F4824RHL
|
Avnet Americas | Film Capacitor, 0.82 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F4824RHL) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0125 / $1.1464 | Buy Now |
DISTI #
667-ECW-F4824RHL
|
Mouser Electronics | Film Capacitors 400VDC 0.82uF 3% MPP L/S=7.5mm RoHS: Compliant | 356 |
|
$1.0600 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 400V PP 3% (23 X 11.8 X 23.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$1.0500 / $1.5600 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 400V PP 3% (23 X 11.8 X 23.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$1.0500 / $1.5600 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 400VDC ±3% 23x11.8x23.5 7.5MM THT | 0 |
|
$1.5363 / $1.6899 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy