-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6183
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6434JL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $1.2200 | Buy Now |
DISTI #
P12267-ND
|
DigiKey | CAP FILM 0.43UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
380 In Stock |
|
$0.7849 / $2.0900 | Buy Now |
DISTI #
ECW-F6434JL
|
Avnet Americas | Film Capacitor, 0.43 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6434JL) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7651 / $0.8662 | Buy Now |
DISTI #
667-ECW-F6434JL
|
Mouser Electronics | Film Capacitors .43uF 630V 5% MPP L/S=17.5mm RoHS: Compliant | 0 |
|
$0.8540 / $2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.7670 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.43uF 630V PP 5% (20.5 X 13 X 19.5mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7830 / $1.0160 | Buy Now |
|
Master Electronics | Cap Film 0.43uF 630V PP 5% (20.5 X 13 X 19.5mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7830 / $1.0160 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 430nF 630VDC ±5% 20.5x13x19.5 17.5MM THT | 0 |
|
$0.8730 / $1.0039 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy