-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6221
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6623RHL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $1.1700 | Buy Now |
DISTI #
ECW-F6623RHL-ND
|
DigiKey | CAP FILM 0.062UF 3% 630VDC RAD Min Qty: 400 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0650 | Buy Now |
DISTI #
ECW-F6623RHL
|
Avnet Americas | Film Capacitor, 0.062 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F6623RHL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7352 / $0.8325 | Buy Now |
DISTI #
667-ECW-F6623RHL
|
Mouser Electronics | Film Capacitors 630VDC 0.062uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks | 0 |
|
$0.7370 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.062uF 630V PP 3% (15.5 X 7.1 X 16.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.7520 / $1.1310 | Buy Now |
|
Master Electronics | Cap Film 0.062uF 630V PP 3% (15.5 X 7.1 X 16.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.7520 / $1.1310 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 62nF 630VDC ±3% 15.5x7.1x16.5 7.5MM THT | 0 |
|
$0.3727 / $0.4286 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy