-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2532
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J684JQ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.5250 | Buy Now |
DISTI #
ECW-FA2J684JQ-ND
|
DigiKey | CAP FILM 0.68UF 5% 630VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5296 | Buy Now |
DISTI #
ECW-FA2J684JQ
|
Avnet Americas | Film Capacitor, 0.68 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FA2J684JQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4388 / $0.4968 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 15mm 105°C Bulk RoHS: Compliant |
750 In Stock |
|
$0.5100 / $0.8500 | Buy Now |
DISTI #
51679182
|
Verical | Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 15mm 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1705 | Americas - 750 |
|
$0.8093 / $1.1806 | Buy Now |
|
Master Electronics | Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 15mm 105°C Bulk RoHS: Compliant |
750 In Stock |
|
$0.5100 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy