-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2536
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J824JB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5210 | Buy Now |
DISTI #
ECW-FA2J824JB-ND
|
DigiKey | CAP FILM 0.82UF 5% 630VDC RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5254 | Buy Now |
DISTI #
ECW-FA2J824JB
|
Avnet Americas | Film Capacitor, 0.82 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FA2J824JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4353 / $0.4929 | Buy Now |
DISTI #
667-ECW-FA2J824JB
|
Mouser Electronics | Film Capacitors 630VDC 0.82uF 5% MPP L/S=15mm RoHS: Compliant | 945 |
|
$0.4790 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.4370 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 630V PP 5% (26 X 10.1 X 20.3mm) Radial 15mm 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.4455 / $0.6697 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 630V PP 5% (26 X 10.1 X 20.3mm) Radial 15mm 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.4455 / $0.6697 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 630VDC ±5% 26x10.1x20.3 15MM RADIAL | 0 |
|
$0.5024 / $0.5778 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy