-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5611
|
Newark | Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2J185JC RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.8320 | Buy Now |
DISTI #
ECW-FD2J185JC-ND
|
DigiKey | CAP FILM 1.8UF 5% 630VDC RADIAL Min Qty: 800 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7701 | Buy Now |
DISTI #
ECW-FD2J185JC
|
Avnet Americas | Film Capacitor, 1.8 uF, 141 V, 630 V, ? 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2J185JC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5981 / $0.6773 | Buy Now |
DISTI #
667-ECW-FD2J185JC
|
Mouser Electronics | Film Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm RoHS: Compliant | 657 |
|
$0.6720 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $0.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6120 / $0.9200 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.8uF 630VDC ±5% 25.3x11.2x16.5 22.5MM | 0 |
|
$1.2884 / $1.4172 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy