-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5665
|
Newark | Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2J335KC Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.3200 | Buy Now |
DISTI #
ECW-FD2J335KC-ND
|
DigiKey | CAP FILM 3.3UF 10% 630VDC RADIAL Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2726 | Buy Now |
DISTI #
ECW-FD2J335KC
|
Avnet Americas | Film Capacitor, 3.3 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2J335KC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8786 / $0.9948 | Buy Now |
DISTI #
667-ECW-FD2J335KC
|
Mouser Electronics | Film Capacitors 630VDC 3.3uF 10% MPP L/S=22.5mm RoHS: Compliant | 0 |
|
$1.2800 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8990 / $1.3520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9210 / $1.4070 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8990 / $1.3520 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.3uF 630VDC ±10% 25.3x15.3x20.7 22.5MM | 0 |
|
$1.8443 / $2.0287 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy