-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2W124JB-ND
|
DigiKey | CAP FILM 0.12UF 5% 450VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1868 | Buy Now |
DISTI #
ECW-FD2W124JB
|
Avnet Americas | Film Capacitor, 0.12 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W124JB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1366 / $0.1546 | Buy Now |
DISTI #
667-ECW-FD2W124JB
|
Mouser Electronics | Film Capacitors 450VDC 0.12uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.1870 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.1368 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1417 / $0.2187 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1417 / $0.2187 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 120nF 450VDC ±5% 12.6x4.6x14 7.5MM RADIAL | 0 |
|
$0.2157 / $0.2480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy