-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7604
|
Newark | Film Capacitor, 0.15Uf, 450V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 10%, Voltage(Ac):84V, Voltage(Dc):450V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-FD2W154KB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
P16709-ND
|
DigiKey | CAP FILM 0.15UF 10% 450VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
958 In Stock |
|
$0.1442 / $0.6000 | Buy Now |
DISTI #
ECW-FD2W154KB
|
Avnet Americas | Film Capacitor, 0.15 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W154KB) RoHS: Compliant Min Qty: 3600 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 / $0.1449 | Buy Now |
DISTI #
667-ECW-FD2W154KB
|
Mouser Electronics | Film Capacitors 450VDC 0.15uF 10% MPP L/S=7.5mm RoHS: Compliant | 2206 |
|
$0.1440 / $0.5900 | Buy Now |
DISTI #
70280529
|
RS | Capacitor, Polypro Met, Cap 0.15 uF, Tol 10%,Vol-Rtg 450 VDC, Radial, Crimped, Bulk | Panasonic Electronic Components ECW-FD2W154KB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.1283 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1348 / $0.2050 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1348 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy