-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0811
|
Newark | Cap, Film, Pp, 4.7Uf, 450V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 5%, Voltage(Ac):84V, Voltage(Dc):450V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FD2W475JC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$0.7070 / $1.5800 | Buy Now |
DISTI #
10-ECW-FD2W475JC-ND
|
DigiKey | CAP FILM 4.7UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
103 In Stock |
|
$0.5509 / $1.6100 | Buy Now |
DISTI #
ECW-FD2W475JC
|
Avnet Americas | Film Capacitor, 4.7 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded (Alt: ECW-FD2W475JC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.5266 / $0.5962 | Buy Now |
DISTI #
667-ECW-FD2W475JC
|
Mouser Electronics | Film Capacitors 450VDC 4.7uF 5% LS=22.5mm Cut Lead RoHS: Compliant | 550 |
|
$0.5720 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.5280 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5390 / $0.6540 | Buy Now | |
DISTI #
ECW-FD2W475JC
|
TTI | Film Capacitors 450VDC 4.7uF 5% LS=22.5mm Cut Lead RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 300 In Stock |
|
$0.5660 / $0.7140 | Buy Now |
DISTI #
ECW-FD2W475JC
|
Avnet Americas | Film Capacitor, 4.7 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded (Alt: ECW-FD2W475JC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.5266 / $0.5962 | Buy Now |
DISTI #
3533501
|
element14 Asia-Pacific | CAP, FILM, PP, 4.7UF, 450V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 282 |
|
$0.6059 / $1.7036 | Buy Now |
DISTI #
3533501
|
Farnell | CAP, FILM, PP, 4.7UF, 450V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 2 Days Container: Each | 282 |
|
$0.7635 / $1.7134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy