-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-FD2W475KB-ND
|
DigiKey | CAP FILM 4.7UF 10% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
587 In Stock |
|
$0.5301 / $1.4900 | Buy Now |
DISTI #
ECW-FD2W475KB
|
Avnet Americas | Film Capacitor, 4.7 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W475KB) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4879 / $0.5525 | Buy Now |
DISTI #
667-ECW-FD2W475KB
|
Mouser Electronics | Film Capacitors 450VDC 4.7uF 10% MPP L/S=15mm RoHS: Compliant | 173 |
|
$0.5450 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 32 Weeks | 0 |
|
$0.4890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4993 / $0.7507 | Buy Now |
DISTI #
ECW-FD2W475KB
|
TTI | Film Capacitors 450VDC 4.7uF 10% MPP L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4770 / $0.5420 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4993 / $0.7507 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 4.7uF 450VDC ±10% 25.3x11.7x16.4 15MM | 0 |
|
$0.7755 / $0.8918 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy