-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2588
|
Newark | Film Capacitor, 0.82Uf, 450V, 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.82µf, Capacitance Tolerance:± 5%, Voltage(Ac):84V, Voltage(Dc):450V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FD2W824J4 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 | Buy Now |
DISTI #
PCF1586CT-ND
|
DigiKey | CAP FILM 0.82UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2067 / $0.7700 | Buy Now |
DISTI #
ECW-FD2W824J4
|
Avnet Americas | Film Capacitor, 0.82 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-FD2W824J4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2006 / $0.2271 | Buy Now |
DISTI #
667-ECW-FD2W824J4
|
Mouser Electronics | Film Capacitors 450VDC 0.82uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.3120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 450V PP 5% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Ammo RoHS: Compliant |
500 In Stock |
|
$0.2032 / $0.2507 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 450V PP 5% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Ammo RoHS: Compliant |
500 In Stock |
|
$0.2032 / $0.2507 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 450VDC ±5% 17.5x7.2x10.4 7.5MM THT | 0 |
|
$0.3177 / $0.3654 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy