-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2587
|
Newark | Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W824JB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
ECW-FD2W824JB-ND
|
DigiKey | CAP FILM 0.82UF 5% 450VDC RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2582 | Buy Now |
DISTI #
ECW-FD2W824JB
|
Avnet Americas | Film Capacitor, 0.82 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W824JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2006 / $0.2271 | Buy Now |
DISTI #
667-ECW-FD2W824JB
|
Mouser Electronics | Film Capacitors 450VDC 0.82uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.2590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 450V PP 5% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.1982 / $0.2869 | Buy Now |
DISTI #
C1S600603399974
|
Chip1Stop | Cap Film 0.82uF 450V PP 5% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110C Bulk RoHS: Compliant | 880 |
|
$0.2200 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 450V PP 5% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.1982 / $0.2869 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 820nF 450VDC ±5% 17.5x7.2x10.4 7.5MM THT | 0 |
|
$0.3177 / $0.3654 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy