-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7193
|
Newark | Cap, 0.1Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):141V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2J104PD Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
P124888-ND
|
DigiKey | CAP FILM 0.1UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1380 In Stock |
|
$0.1991 / $0.6800 | Buy Now |
DISTI #
ECW-FE2J104PD
|
Avnet Americas | Film Capacitor, 0.1 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J104PD) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1768 / $0.2001 | Buy Now |
DISTI #
667-ECW-FE2J104PD
|
Mouser Electronics | Film Capacitors 630VDC 0.1uF 5% ST MMP L/S=22.5 LD CT RoHS: Compliant | 0 |
|
$0.1850 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks | 0 |
|
$0.1685 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor RoHS: Compliant | 0 |
|
$0.1862 / $0.2348 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1400 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | 1120 |
|
$0.1800 / $0.9000 | Buy Now | |
|
Master Electronics | Metallized Polypropylene Film Capacitor RoHS: Compliant | 0 |
|
$0.1862 / $0.2348 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 100nF 630VDC ±5% 26x6x13 22.5MM RADIAL | 0 |
|
$0.3361 / $0.3865 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy