-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7535
|
Newark | Capacitor, Film, Pp, 1.5Uf, 630V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Voltage(Ac):141V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2J155K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$0.5340 / $0.5830 | Buy Now |
DISTI #
10-ECW-FE2J155K-ND
|
DigiKey | CAP FILM 1.5UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
269 In Stock |
|
$0.4290 / $1.2500 | Buy Now |
DISTI #
ECW-FE2J155K
|
Avnet Americas | Film Capacitor, 1.5 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J155K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4101 / $0.4644 | Buy Now |
DISTI #
667-ECW-FE2J155K
|
Mouser Electronics | Film Capacitors 1.5uF 630VDC 10% MPP L/S=22.5mm RoHS: Compliant | 181 |
|
$0.4650 / $1.2500 | Buy Now |
DISTI #
E02:0323_09818566
|
Arrow Electronics | Cap Film 1.5uF 630V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks Date Code: 2206 | Europe - 1500 |
|
$0.3877 / $0.4669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.4110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4261 / $0.5447 | Buy Now |
DISTI #
ECW-FE2J155K
|
TTI | Film Capacitors 1.5uF 630VDC 10% MPP L/S=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.3820 / $0.5910 | Buy Now |
DISTI #
ECW-FE2J155K
|
Avnet Americas | Film Capacitor, 1.5 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J155K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4101 / $0.4644 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4261 / $0.5447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy