-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7207
|
Newark | Cap, 1.5Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Voltage(Ac):141V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2J155QD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 / $0.6790 | Buy Now |
DISTI #
P124902-ND
|
DigiKey | CAP FILM 1.5UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
400 In Stock |
|
$0.4479 / $1.3100 | Buy Now |
DISTI #
ECW-FE2J155QD
|
Avnet Americas | Capacitor Metallized Polypropylene Film 1.5uF 630V 10% 2-Pin Radial Leaded Bulk - Bulk (Alt: ECW-FE2J155QD) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4282 / $0.4848 | Buy Now |
DISTI #
667-ECW-FE2J155QD
|
Mouser Electronics | Film Capacitors 630VDC 1.5uF 10% ST MMP L/S=27.5 LD CT RoHS: Compliant | 0 |
|
$0.5860 / $1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 | 0 |
|
$0.4290 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor RoHS: Compliant | 0 |
|
$0.4381 / $0.5686 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 175 |
|
$0.4500 / $1.2000 | Buy Now |
|
Quest Components | 140 |
|
$0.4800 / $1.6000 | Buy Now | |
DISTI #
ECW-FE2J155QD
|
Avnet Americas | Capacitor Metallized Polypropylene Film 1.5uF 630V 10% 2-Pin Radial Leaded Bulk - Bulk (Alt: ECW-FE2J155QD) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4282 / $0.4848 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor RoHS: Compliant | 0 |
|
$0.4381 / $0.5686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy