-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-FE2W335K-ND
|
DigiKey | CAP FILM 3.3UF 10% 450VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1255 In Stock |
|
$0.4016 / $1.1700 | Buy Now |
DISTI #
ECW-FE2W335K
|
Avnet Americas | Film Capacitor, 3.3 uF, 84 V, 450 V, ? 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FE2W335K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.3839 / $0.4346 | Buy Now |
DISTI #
667-ECW-FE2W335K
|
Mouser Electronics | Film Capacitors 3.3uF 450VDC 10% MPP L/S=22.5mm RoHS: Compliant | 710 |
|
$0.4290 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | Cap Film 3.3uF 450V PP 10% (26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Bag RoHS: Compliant |
1500 In Stock |
|
$0.3928 / $0.4770 | Buy Now |
DISTI #
66450466
|
Verical | Cap Film 3.3uF 450V PP 10% (26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2301 | Americas - 1500 |
|
$0.5408 / $0.6201 | Buy Now |
DISTI #
ECW-FE2W335K
|
TTI | Film Capacitors 3.3uF 450VDC 10% MPP L/S=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3860 / $0.4130 | Buy Now |
|
Master Electronics | Cap Film 3.3uF 450V PP 10% (26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Bag RoHS: Compliant |
1500 In Stock |
|
$0.3928 / $0.4770 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.3uF 450VDC ±10% 26x10x17 22.5MM RADIAL | 0 |
|
$0.7199 / $0.8279 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy