-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6343
|
Newark | Cap, 1Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Panasonic ECW-FG2J105K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 695 |
|
$0.1230 | Buy Now |
DISTI #
P124195-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
797 In Stock |
|
$0.5146 / $1.5000 | Buy Now |
DISTI #
ECW-FG2J105K
|
Avnet Americas | Film Capacitor, 1 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FG2J105K) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.4919 / $0.5570 | Buy Now |
DISTI #
667-ECW-FG2J105K
|
Mouser Electronics | Film Capacitors 630VDC 1uF 10% STR LD AEC-Q200 RoHS: Compliant | 1013 |
|
$0.4850 / $1.4800 | Buy Now |
DISTI #
V99:2348_22962117
|
Arrow Electronics | Cap Film 1uF 630V PP 10%( 31.5 X 9.5 X 18mm) Radial 27.5mm 0.0208 Ohm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1927 | Americas - 30 |
|
$0.2372 / $0.3142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 | 0 |
|
$0.4690 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 1uF ±10% - 630V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$0.5110 / $0.7570 | Buy Now |
DISTI #
57960081
|
Verical | Cap Film 1uF 630V PP 10%( 31.5 X 9.5 X 18mm) Radial 27.5mm 0.0208 Ohm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 407 Package Multiple: 1 | Americas - 695 |
|
$0.1858 / $0.1928 | Buy Now |
DISTI #
77368897
|
Verical | Cap Film 1uF 630V PP 10%( 31.5 X 9.5 X 18mm) Radial 27.5mm 0.0208 Ohm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 642 |
|
$1.1406 / $1.3167 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 1uF ±10% - 630V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$0.5110 / $0.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy