-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6347
|
Newark | Cap, 1.5Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Panasonic ECW-FG2J155K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.5550 | Buy Now |
DISTI #
P124196-ND
|
DigiKey | CAP FILM 1.5UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
599 In Stock |
|
$0.5887 / $1.2700 | Buy Now |
DISTI #
ECW-FG2J155K
|
Avnet Americas | Film Capacitor, 1.5 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FG2J155K) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.6029 / $0.6826 | Buy Now |
DISTI #
667-ECW-FG2J155K
|
Mouser Electronics | Film Capacitors 630VDC 1.5uF 10% STR LD AEC-Q200 RoHS: Compliant | 599 |
|
$0.6300 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 28 Weeks | 0 |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 1.5uF ±10% - 630V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$0.6170 / $0.7490 | Buy Now |
DISTI #
57960176
|
Verical | Cap Film 1.5uF 630V PP 10%( 31.5 X 10.5 X 21mm) Radial 27.5mm 0.0139 Ohm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 500 |
|
$0.8385 / $0.9487 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 1.5uF ±10% - 630V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$0.6170 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy