-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6353
|
Newark | Cap, 3Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Panasonic ECW-FG2J305J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$0.2970 | Buy Now |
DISTI #
P124193-ND
|
DigiKey | CAP FILM 3UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
283 In Stock |
|
$0.7421 / $1.4300 | Buy Now |
DISTI #
ECW-FG2J305J
|
Avnet Americas | Film Capacitor, 3 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FG2J305J) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9334 / $1.0568 | Buy Now |
DISTI #
667-ECW-FG2J305J
|
Mouser Electronics | Film Capacitors 630VDC 3uF 5% STR LD AEC-Q200 | 0 |
|
$1.5000 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 28 Weeks | 0 |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 3uF ±5% - 630V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$0.9550 / $1.1600 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 3uF ±5% - 630V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$0.9550 / $1.1600 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3uF 630VDC ±5% 31.5x13.5x28.5 27.5MM00 | 0 |
|
$1.6438 / $1.8082 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy