-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8833
|
Newark | Cap, 2Uf, 700V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Panasonic ECW-FG70205K Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
10-ECW-FG70205K-ND
|
DigiKey | CAP FILM 2.0UF 700VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
200 In Stock |
|
$0.7369 / $1.9600 | Buy Now |
DISTI #
ECW-FG70205K
|
Avnet Americas | Capacitor Film 2uF 700VDC Polypropylene ±10% (31.5mm x 12mm x 24.5mm) Radial Leaded Solder 27.5mm 110°C - Bulk (Alt: ECW-FG70205K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7182 / $0.8132 | Buy Now |
DISTI #
667-ECW-FG70205K
|
Mouser Electronics | Film Capacitors 700VDC 2uF 10% ST Lead AEC-Q200 RoHS: Compliant | 392 |
|
$0.7180 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 2uF ±10% - 700V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C | 0 |
|
$0.7350 / $0.8920 | Buy Now |
DISTI #
ECW-FG70205K
|
Avnet Americas | Capacitor Film 2uF 700VDC Polypropylene ±10% (31.5mm x 12mm x 24.5mm) Radial Leaded Solder 27.5mm 110°C - Bulk (Alt: ECW-FG70205K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7182 / $0.8132 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 2uF ±10% - 700V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C | 0 |
|
$0.7350 / $0.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy