-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-FG80205J-ND
|
DigiKey | CAP FILM 2.0UF 800VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
17 In Stock |
|
$0.7422 / $1.9800 | Buy Now |
DISTI #
ECW-FG80205J
|
Avnet Americas | Capacitor Film 2uF 800VDC Polypropylene ±5% (31.5mm x 10.5mm x 21mm) Radial Leaded Solder 27.5mm 110°C - Bulk (Alt: ECW-FG80205J) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7235 / $0.8191 | Buy Now |
DISTI #
667-ECW-FG80205J
|
Mouser Electronics | Film Capacitors 800VDC 2uF 5% ST Lead AEC-Q200 RoHS: Compliant | 25 |
|
$1.0500 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 2uF ±5% - 800V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C | 0 |
|
$0.7400 / $1.1130 | Buy Now |
DISTI #
ECW-FG80205J
|
Avnet Americas | Capacitor Film 2uF 800VDC Polypropylene ±5% (31.5mm x 10.5mm x 21mm) Radial Leaded Solder 27.5mm 110°C - Bulk (Alt: ECW-FG80205J) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7235 / $0.8191 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 2uF ±5% - 800V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C | 0 |
|
$0.7400 / $1.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy