-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H10223HVB-ND
|
DigiKey | CAP FILM 0.022UF 3% 1KVDC RADIAL Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6231 | Buy Now |
DISTI #
ECW-H10223HVB
|
Avnet Americas | Cap Film 0.022uF 1000V PP 3% (18 X 8.5 X 20mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECW-H10223HVB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3872 / $0.4384 | Buy Now |
DISTI #
667-ECW-H10223HVB
|
Mouser Electronics | Film Capacitors 1000VDC 0.022uF 3% MPP L/S=10mm RoHS: Compliant | 576 |
|
$0.4470 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 1000V PP 3% (18 X 8.5 X 20mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4022 / $0.5957 | Buy Now |
|
Master Electronics | Cap Film 0.022uF 1000V PP 3% (18 X 8.5 X 20mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4022 / $0.5957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy