-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3320
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10392RHV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.4480 | Buy Now |
DISTI #
ECW-H10392RHV-ND
|
DigiKey | CAP FILM 3900PF 3% 1KVDC RADIAL Min Qty: 500 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4609 | Buy Now |
DISTI #
ECW-H10392RHV
|
Avnet Americas | Cap Film 0.0039uF 1000V PP 3% (18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: ECW-H10392RHV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3369 / $0.3815 | Buy Now |
DISTI #
667-ECW-H10392RHV
|
Mouser Electronics | Film Capacitors 0.0039uF 1.0kV 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.4610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0039uF 1000V PP 3% (18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3447 / $0.4187 | Buy Now |
|
Master Electronics | Cap Film 0.0039uF 1000V PP 3% (18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3447 / $0.4187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy